• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14575247 19" rack chassis 364 x 191.6 x 391 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
364 mm
Height
191.6 mm
Features
with air vents
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF HOUSING 4 HE - COMPAC PRO GEH 4HE 63TE 391T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with air vents

Factory colour

Multicolour

Width

364 mm

Height

191.6 mm

Content

1 pc(s)

Dim

(W x H x D) 364 x 191.6 x 391 mm

RoHS-compliant

Yes

Depth

391 mm

Type

14575247

Rack unit

4 U

Weight

4.18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989891 nVent SCHROFF 14575247 19" rack chassis 364 x 191.6 x 391 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989891 nVent SCHROFF 14575247 19" rack chassis 364 x 191.6 x 391 Multicolour 1 pc(s)

Description

CompactPro Desktop housing, unshielded, 4 HE, 63 TE, 391 mm
COMPAC PRO CASE 4U 63HP 391D
Pre-assembled table case for individual extension
For fitting backplane with insulating strips
Ventilation slots in base plate

This text is machine translated.