• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14575243 19" rack chassis 364 x 191.6 x 271 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack chassis
Width
364 mm
Height
191.6 mm
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF HOUSING 4 HE - COMPAC PRO GEH 4HE 63TE 271T

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack chassis

Factory colour

Multicolour

Width

364 mm

Height

191.6 mm

Content

1 pc(s)

Dim

(W x H x D) 364 x 191.6 x 271 mm

RoHS-compliant

Yes

Depth

271 mm

Type

14575243

Rack unit

4 U

Weight

3.2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989889 nVent SCHROFF 14575243 19" rack chassis 364 x 191.6 x 271 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989889 nVent SCHROFF 14575243 19" rack chassis 364 x 191.6 x 271 Multicolour 1 pc(s) Piece

Description

CompactPro Desktop housing, unshielded, 4 HE, 63 TE, 271 mm
COMPAC PRO CASE 4U 63HP 271D
Pre-assembled table case for individual extension
For fitting backplane with insulating strips
Ventilation slots in base plate

This text is machine translated.