• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14575147 19" rack chassis 364 x 3 x 391 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
364 mm
Height
3 U
Features
vented
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF HOUSING 3 HE - COMPAC PRO GEH.3HE 63TE 391T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

vented

Factory colour

Multicolour

Width

364 mm

Height

3 U

Content

1 pc(s)

Dim

(W x H x D) 364 x 3 x 391 mm

RoHS-compliant

Yes

Depth

391 mm

Type

14575147

Rack unit

3 U

Weight

3.441

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989881 nVent SCHROFF 14575147 19" rack chassis 364 x 3 x 391 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989881 nVent SCHROFF 14575147 19" rack chassis 364 x 3 x 391 Multicolour 1 pc(s)

Description

CompactPro Desktop housing, unshielded, 3 HE, 63 TE, 391 mm
COMPAC PRO CASE 3U 63HP 391D
Pre-assembled table case for individual extension
For fitting backplane with insulating strips
Ventilation slots in base plate

This text is machine translated.