• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20119106 19 inch Server rack cabinet rails Rail set Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990031 nVent SCHROFF 20119106 19 inch Server rack cabinet rails Rail set Multicolour

User & Safety Instructions

User & Safety Instructions 2990031 nVent SCHROFF 20119106 19 inch Server rack cabinet rails Rail set Multicolour

Description

Laboratory rack slide rail, 40 kg, 5 pairs
For mounting on the mobile 19" laboratory frame; with grid profiles also on the stationary 19"-laboratory frame
Static load 40 kg per pair

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?