• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21127197 19 inch Server rack cabinet rails Suitable for (cabinet depths): 600 mm Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

600 mm

Cable length

0 mm

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989489 nVent SCHROFF 21127197 19 inch Server rack cabinet rails Suitable for (cabinet depths): 600 mm Multicolour

User & Safety Instructions

User & Safety Instructions 2989489 nVent SCHROFF 21127197 19 inch Server rack cabinet rails Suitable for (cabinet depths): 600 mm Multicolour

Description

Eurorack slide rail, 25 kg, 600 T, 5 pairs
SLIDE RAIL KIT 600D (10PC)
Support of heavy 19" slots
Can be mounted in 1 HE-steps
For mounting on 19" corner profiles
Wide contact surface

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?