• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130101 19 inch Server rack cabinet rails 1 U Suitable for (cabinet depths): 600 mm Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

600 mm

Dim

(W x D) 48 mm x 600 mm

Content

1 pc(s)

Factory colour

Multicolour

Width

48 mm

Depth

600 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990680 nVent SCHROFF 23130101 19 inch Server rack cabinet rails 1 U Suitable for (cabinet depths): 600 mm Multicolour

User & Safety Instructions

User & Safety Instructions 2990680 nVent SCHROFF 23130101 19 inch Server rack cabinet rails 1 U Suitable for (cabinet depths): 600 mm Multicolour

Description

Sliding rails, Varistar, 25 kg, 5 pairs, 600 T
SLIDE RAIL STD 600D (10PCS)
For mounting on 19" corner profiles
Can be mounted in 1 HE steps (mounting, screwing)
Static load 25 kg per pair
Wide surface area (48 mm)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?