• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22127094 19 inch Server rack cabinet rails 1 U Rail set Suitable for (cabinet depths): 600 mm Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

600 mm

Material

Steel

Content

2 pc(s)

Factory colour

Multicolour

Depth

600 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2989453 nVent SCHROFF 22127094 19 inch Server rack cabinet rails 1 U Rail set Suitable for (cabinet depths): 600 mm Multicolour

User & Safety Instructions

User & Safety Instructions 2989453 nVent SCHROFF 22127094 19 inch Server rack cabinet rails 1 U Rail set Suitable for (cabinet depths): 600 mm Multicolour

Description

Eurorack sliding rail, load capacity 25 kg, for cabinet depth 600 mm, 1 pair

Support for heavy 19" slots
Load max. 25 kg pair
Can be mounted in 1 HE-steps
For mounting on 19" corner profiles
Wide contact surface
Sliding rail, St 1.5 mm, AlZn surface

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?