• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860201 Removable bracket (W x H x D) 482.6 x 1 x 220 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Removable bracket
Material
Aluminium
Factory colour
Multicolour
Rack unit
1 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19" - module aluminum (basic kit) - MULTIPAC basic USB.1HE 220T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Removable bracket

Material

Aluminium

Factory colour

Multicolour

Rack unit

1 U

Width

482.6 mm

Height

1 U

Depth

220 mm

Dim

(W x H x D) 482.6 x 1 x 220 mm

Weight

0.717

Content

1 pc(s)

Type

20860201

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990325 nVent SCHROFF 20860201 Removable bracket (W x H x D) 482.6 x 1 x 220 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990325 nVent SCHROFF 20860201 Removable bracket (W x H x D) 482.6 x 1 x 220 mm 1 pc(s) Piece

Description

MultipacPRO 19" slide-in basic kit, 1 HE, depth 220 mm
1U 220D MULTIPAC CHASSIS
Frame consists of two side panels and front/back panel
Material Aluminium

This text is machine translated.