• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860229 Removable bracket 1 pc(s)

Product type
Removable bracket
Material
Aluminium
Factory colour
Multicolour
Rack unit
4 U
TE
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"- module aluminum (basic kit) - MULTIPAC ground USB 4HE 340T

Our service for you

Technical specifications

Product type

Removable bracket

Material

Aluminium

Factory colour

Multicolour

Rack unit

4 U

TE

4

Height

4 U

Depth

340 mm

Weight

3.11

Content

1 pc(s)

Type

20860229

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990336 nVent SCHROFF 20860229 Removable bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990336 nVent SCHROFF 20860229 Removable bracket 1 pc(s)

Description

MultipacPRO 19" slide-in basic kit, 4 HE, depth 340 mm
4U 340D MULTIPAC CHASSIS
Frame consists of two side panels and front/back panel
Material Aluminium

This text is machine translated.