• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860240 Removable bracket 1 pc(s) Piece

Packaging type
Piece
Product type
Removable bracket
Material
Aluminium
Factory colour
Multicolour
Rack unit
5 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"- module aluminum (basic kit) - MULTIPAC basic USB.5HE 460T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Removable bracket

Material

Aluminium

Factory colour

Multicolour

Rack unit

5 U

TE

5

Height

5 U

Depth

460 mm

Weight

4.962

Content

1 pc(s)

Type

20860240

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990339 nVent SCHROFF 20860240 Removable bracket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990339 nVent SCHROFF 20860240 Removable bracket 1 pc(s) Piece

Description

MultipacPRO 19" slide-in basic kit, 5 HE, depth 460 mm
MULTIPAC CHASSIS 5U 460D
Frame consists of two side panels and front/back panel
Material Aluminium

This text is machine translated.