• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860228 Removable bracket 1 pc(s) Piece

Packaging type
Piece
Product type
Removable bracket
Material
Aluminium
Factory colour
Multicolour
Rack unit
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"- module aluminum (basic kit) - MULTIPAC basic USB.4HE 280T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Removable bracket

Material

Aluminium

Factory colour

Multicolour

Rack unit

4 U

Height

4 U

Depth

280 mm

Weight

2.808

Content

1 pc(s)

Type

20860228

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990335 nVent SCHROFF 20860228 Removable bracket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990335 nVent SCHROFF 20860228 Removable bracket 1 pc(s) Piece

Description

MultipacPRO 19" slide-in basic kit, 4 HE, depth 280 mm
4U 280D MULTIPAC CHASSIS
Frame consists of two side panels and front/back panel
Material Aluminium

This text is machine translated.