• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130243 Fat roof closed (W x D) 600 mm x 800 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fat roof
Features
closed
Type
Varistar RAL 7021
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat roof, closed - ROOF 600B 800T RAL7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fat roof

Features

closed

Type

Varistar RAL 7021

Factory colour

Black-grey

Width

600 mm

Depth

800 mm

Dim

(W x D) 600 mm x 800 mm

Content

1 pc(s)

Type

21130243

RoHS-compliant

Yes

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3030126 nVent SCHROFF 21130243 Fat roof closed (W x D) 600 mm x 800 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030126 nVent SCHROFF 21130243 Fat roof closed (W x D) 600 mm x 800 mm 1 pc(s) Piece

Description

Features

  • Closed cover plate, for Varistar, RAL 7021, 600 B 800 T
  • TOP COVER 600W 800D RAL7021
  • Flat roof, closed, closed
  • This text is machine translated.