• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130259 Fat roof pre-punched (W x D) 800 mm x 1000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fat roof
Features
pre-punched
Type
With outbreak zones. Varistar
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat roof with outbreak zones - ROOF 800B1000T AUSR.RAL7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fat roof

Features

pre-punched

Type

With outbreak zones. Varistar

Factory colour

Black-grey

Width

800 mm

Depth

1000 mm

Dim

(W x D) 800 mm x 1000 mm

Content

1 pc(s)

Type

21130259

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030140 nVent SCHROFF 21130259 Fat roof pre-punched (W x D) 800 mm x 1000 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030140 nVent SCHROFF 21130259 Fat roof pre-punched (W x D) 800 mm x 1000 mm 1 pc(s) Piece

Description

Features

  • Closed flat roof with outbreak zones, Varistar, RAL 7021, 800 B x 1000 T
  • TOPCOVER 800W1000D C/OUT 7021
  • Break-out zones can be easily broken out - outbreaks can be equipped with brush strips, fan inserts, perforated cover plates or with edge protection
  • This text is machine translated.