• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130262 Fat roof perforated (W x D) 600 mm x 600 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fat roof
Features
perforated
Type
Varistar perforated
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat roof, perforated - ROOF BELUF.600B 600T RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fat roof

Features

perforated

Type

Varistar perforated

Factory colour

Black-grey

Width

600 mm

Depth

600 mm

Dim

(W x D) 600 mm x 600 mm

Content

1 pc(s)

Type

21130262

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030142 nVent SCHROFF 21130262 Fat roof perforated (W x D) 600 mm x 600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030142 nVent SCHROFF 21130262 Fat roof perforated (W x D) 600 mm x 600 mm 1 pc(s) Piece

Description

Features

  • Flat cover plate, Varistar, perforated, RAL 7021, 600 B, 600 T
  • TOP COVER VENT 600W 600D 7021
  • Flat roof, perforated, ventilated
  • This text is machine translated.