• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130246 Fat roof closed (W x D) 800 mm x 600 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fat roof
Features
closed
Factory colour
Black-grey
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat roof, closed - ROOF 800B 600T RAL7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fat roof

Features

closed

Factory colour

Black-grey

Width

800 mm

Depth

600 mm

Dim

(W x D) 800 mm x 600 mm

Content

1 pc(s)

Type

21130246

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030129 nVent SCHROFF 21130246 Fat roof closed (W x D) 800 mm x 600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030129 nVent SCHROFF 21130246 Fat roof closed (W x D) 800 mm x 600 mm 1 pc(s) Piece

Description

Closed cover plate, for Varistar, RAL 7021, 800 B 600 T
TOP COVER 800W 600D RAL7035 21


Flat roof, closed, closed

This text is machine translated.