• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21236122 Modem bracket (W x D) 200 mm x 150 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Modem bracket
Type
.
Width
200 mm
Depth
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MODEM CARRIER - MODEM SHEET 200B 150T EPCASE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Modem bracket

Type

.

Width

200 mm

Depth

150 mm

Dim

(W x D) 200 mm x 150 mm

Content

1 pc(s)

Type

21236122

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029232 nVent SCHROFF 21236122 Modem bracket (W x D) 200 mm x 150 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029232 nVent SCHROFF 21236122 Modem bracket (W x D) 200 mm x 150 mm 1 pc(s) Piece

Description

Features

  • Epcase modem compartment base 200B 150T
  • MODEM SHELF 200W 150D EPCASE
  • For fixing modems and other devices - Mounting at the cable traps or directly on the housing - Static load capacity 3 kg
  • This text is machine translated.