• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130420 Conduit (W x H x D) 150 x 1800 x 150 mm 1 pc(s)

Product type
Conduit
Width
150 mm
Height
1800 mm
Depth
150 mm
Dim
(W x H x D) 150 x 1800 x 150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CABLE TRAY - CABLE TRAY 1800H 150T (2X)

Our service for you

Technical specifications

Product type

Conduit

Width

150 mm

Height

1800 mm

Depth

150 mm

Dim

(W x H x D) 150 x 1800 x 150 mm

Content

1 pc(s)

Type

23130420

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030871 nVent SCHROFF 23130420 Conduit (W x H x D) 150 x 1800 x 150 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030871 nVent SCHROFF 23130420 Conduit (W x H x D) 150 x 1800 x 150 mm 1 pc(s)

Description

Varistar cable aperture, 1800 H 150 B
CABLE TRAY 1800H 150D (2X)


For direct mounting on the frame - Fixing the cables with cable ties or Velcro tape - Width 150 mm

This text is machine translated.