• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130149 Conduit (W x H x D) 250 x 1692 x 250 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Conduit
Width
250 mm
Height
1692 mm
Depth
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CABLE TRAY - CABLE TRAY 1800H 250T (2X)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Conduit

Width

250 mm

Height

1692 mm

Depth

250 mm

Dim

(W x H x D) 250 x 1692 x 250 mm

Content

1 pc(s)

Type

23130149

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030793 nVent SCHROFF 23130149 Conduit (W x H x D) 250 x 1692 x 250 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030793 nVent SCHROFF 23130149 Conduit (W x H x D) 250 x 1692 x 250 mm 1 pc(s) Piece

Description

Varistar cable aperture, 1800 H 250 B
CABLE TRAY 1800H 250D (2X)


For direct mounting on the frame - Fixing the cables with cable ties or Velcro tape - Width 250 mm

This text is machine translated.