• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130158 Rack frame lock swivelling 1 pc(s) Piece

Packaging type
Piece
Product type
Rack frame lock
Features
swivelling
Content
1 pc(s)
Type
23130158
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWIVEL FRAME STOPPER - SWING RN. LOCK 120 DEGREES

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rack frame lock

Features

swivelling

Content

1 pc(s)

Type

23130158

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030795 nVent SCHROFF 23130158 Rack frame lock swivelling 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030795 nVent SCHROFF 23130158 Rack frame lock swivelling 1 pc(s) Piece

Description

Varistar 19" swivel frame stopper, 120 degrees
SWING FRAME STOP KIT 120DEG.


For swivel frames with a load capacity of 150 kg, locking is recommended for safety reasons - Max. Swivel angle 120° or 160°

This text is machine translated.