• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571050 Desktop casing 255 x 177 x 255.5 1 pc(s)

Product type
Desktop casing
Height
177 mm
Features
with mount plate
Type
Desktop casing With front panel
Length
255 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RATIOPACPRO HOUSING - RATIO.PRO FB 4HE 28TE 255T

Our service for you

Technical specifications

Product type

Desktop casing

Features

with mount plate

Type

Desktop casing With front panel

Length

255 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

255.5 mm

Type

24571050

Documents & Downloads

Datasheet

Datasheet 3030909 nVent SCHROFF 24571050 Desktop casing 255 x 177 x 255.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030909 nVent SCHROFF 24571050 Desktop casing 255 x 177 x 255.5 1 pc(s)

Description

Features

  • RatiopacPRO, desktop casing with front panel, 4 HE, 28 TE, 255mm, can be retrofitted EMC shielding
  • RATIO PRO FT 4U 28HP 255D
  • Housing for individual extension, or interior fittings with 19" standard components, e.g. with mounting plate - Unshielded (EMC shielding can be retrofitted) - Symmetrical structure, identical front and back - Available in three designs: With front panels - with 19" - Mounting bracket - For card depth 160 mm, 220 mm, 280 mm and 340 mm
  • This text is machine translated.