• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571066 Casing 375.5 x 177 x 375.5 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Height
177 mm
Features
with faceplate
Length
375.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RATIOPACPRO HOUSING - RATIO.PRO FB 4HE 42TE 375T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with faceplate

Length

375.5 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

375.5 mm

Type

24571066

Documents & Downloads

Datasheet

Datasheet 3030913 nVent SCHROFF 24571066 Casing 375.5 x 177 x 375.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030913 nVent SCHROFF 24571066 Casing 375.5 x 177 x 375.5 1 pc(s) Piece

Description

RatiopacPRO, desktop casing with front panel, 4 HE, 42 TE, 375mm, can be retrofitted EMC shielding
RATIO PRO FT 4U 42HP 375D


The space-optimized version, inner and outer ground correspond to a 19" rack - with front panels

This text is machine translated.