• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571065 Desktop casing 315 x 177 x 315.5 1 pc(s) Single

Packaging type
Single
Product type
Desktop casing
Height
177 mm
Features
EMC
Type
Desktop casing With front panel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RATIOPACPRO HOUSING - RATIO.PRO FB 4HE 42TE 315T

Our service for you

Technical specifications

Packaging type

Single

Product type

Desktop casing

Features

EMC

Type

Desktop casing With front panel

Length

315 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571065

Documents & Downloads

Datasheet

Datasheet 3030912 nVent SCHROFF 24571065 Desktop casing 315 x 177 x 315.5 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030912 nVent SCHROFF 24571065 Desktop casing 315 x 177 x 315.5 1 pc(s) Single

Description

Features

  • RatiopacPRO, desktop casing with front plate, 4 HE, 42 TE, 315mm, retrofittable EMC shielding
  • RATIO PRO FT 4U 42HP 315D
  • The space-optimized version, inner and outer ground correspond to a 19" rack - with front panels
  • This text is machine translated.