• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571053 Desktop casing 315 x 177 x 315.5 1 pc(s) Piece

Packaging type
Piece
Product type
Desktop casing
Height
177 mm
Type
Desktop casing With front panel
Length
315 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RATIOPACPRO HOUSING - RATIO.PRO FB 4HE 28TE 315T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Desktop casing

Type

Desktop casing With front panel

Length

315 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571053

Documents & Downloads

Datasheet

Datasheet 3030910 nVent SCHROFF 24571053 Desktop casing 315 x 177 x 315.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030910 nVent SCHROFF 24571053 Desktop casing 315 x 177 x 315.5 1 pc(s) Piece

Description

Features

  • RatiopacPRO, desktop casing with front plate, 4 HE, 28 TE, 315mm, retrofittable EMC shielding
  • RATIO PRO FT 4U 28HP 315D
  • Housing for individual extension, or interior fittings with 19" standard components, e.g. with mounting plate - Unshielded (EMC shielding can be retrofitted) - Symmetrical structure, identical front and back - Available in three designs: With front panels - with 19" - Mounting bracket - For card depth 160 mm, 220 mm, 280 mm and 340 mm
  • This text is machine translated.