• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571992 Mounting bracket 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting bracket
Factory colour
Grey-white (RAL 7035)
Rack unit
5 U
Height
5 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19" mounting bracket for converting - RATIO PRO 19 "ANGLE 5HE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting bracket

Factory colour

Grey-white (RAL 7035)

Rack unit

5 U

Height

5 U

Content

1 pc(s)

Type

24571992

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031094 nVent SCHROFF 24571992 Mounting bracket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031094 nVent SCHROFF 24571992 Mounting bracket 1 pc(s) Piece

Description

RatiopacPRO 19" fixing bracket set, for retrofitting, 5 HU
RATIOPAC PRO 19 BRACKET 5U


For conversion of housings with front panel or front handle

This text is machine translated.