• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572030 Casing 375.5 x 448.9 x 177 x 375.5 Multicolour 1 pc(s)

Product type
Casing
Width
448.9 mm
Height
177 mm
Factory colour
Multicolour
Length
375.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Casing

Factory colour

Multicolour

Length

375.5 mm

Width

448.9 mm

Height

177 mm

Content

1 pc(s)

Dim

(L x W x H) 375.5 x 448.9 x 177 mm

RoHS-compliant

Yes

Depth

375.5 mm

Type

24572030

Rack unit

3 U

Weight

3.349

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3031103 nVent SCHROFF 24572030 Casing 375.5 x 448.9 x 177 x 375.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031103 nVent SCHROFF 24572030 Casing 375.5 x 448.9 x 177 x 375.5 Multicolour 1 pc(s)