• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24576053 Rear panel no holes 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
no holes
Type
PropacPRO. Mounting on casing frame
Rack unit
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rear panel, unshielded, for mounting on the casing frame - rear wall 4HE 63TE O. PERFOR.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

no holes

Type

PropacPRO. Mounting on casing frame

Rack unit

4 U

TE

63

Height

4 U

Content

1 pc(s)

Type

24576053

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031246 nVent SCHROFF 24576053 Rear panel no holes 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031246 nVent SCHROFF 24576053 Rear panel no holes 1 pc(s) Piece

Description

Features

  • Rear panel, for PropacPRO, for mounting on the chassis frame, unshielded, without perforation, 4 HE, 63 TE
  • REAR PANEL 4U 63HP UNVENTED
  • Mounting with retaining bracket on the housing (right, left) - versions with and without perforation
  • This text is machine translated.