• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24576144 Rear panel perforated 1 pc(s)

Product type
Rear panel
Features
perforated
Rack unit
2 U
TE
42
Height
2 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rear panel, unshielded, for mounting on the casing frame - rear panel 2HE 42TE PERFOR.

Our service for you

Technical specifications

Product type

Rear panel

Features

perforated

Rack unit

2 U

TE

42

Height

2 U

Content

1 pc(s)

Type

24576144

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031274 nVent SCHROFF 24576144 Rear panel perforated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031274 nVent SCHROFF 24576144 Rear panel perforated 1 pc(s)

Description

Rear panel, PropacPRO, unshielded, with perforation, 2 U, 42 TE
REAR PANEL 2U 2HP VENTURED


Mounting with retaining bracket on the housing (right, left) - versions with and without perforation

This text is machine translated.