• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24576058 Rear panel 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Factory colour
Multicolour
Rack unit
6 U
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rear panel, unshielded, for mounting on the casing frame - rear panel 6HE 84TE O.PERFOR.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Factory colour

Multicolour

Rack unit

6 U

TE

84

Content

1 pc(s)

Type

24576058

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031248 nVent SCHROFF 24576058 Rear panel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031248 nVent SCHROFF 24576058 Rear panel 1 pc(s) Piece

Description

Rear panel, for PropacPRO, for mounting on the chassis frame, unshielded, without perforation, 6 HE, 84 TE
REAR PANEL 6U 84HP UNVENTED


Mounting with retaining bracket on the housing (right, left) - versions with and without perforation

This text is machine translated.