• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24576145 Rear panel perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
perforated
Rack unit
2 U
TE
63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rear panel, unshielded, for mounting on the casing frame - rear panel 2HE 63TE PERFOR.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

perforated

Rack unit

2 U

TE

63

Height

2 U

Content

1 pc(s)

Type

24576145

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031275 nVent SCHROFF 24576145 Rear panel perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031275 nVent SCHROFF 24576145 Rear panel perforated 1 pc(s) Piece

Description

Rear panel, PropacPRO, unshielded, with perforation, 2 U, 63 TE
REAR PANEL 2U 63HP VENTURED


Mounting with retaining bracket on the housing (right, left) - versions with and without perforation

This text is machine translated.