• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1311-69-200 End cutting nippers 200 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

End cutting nippers

Manufacturer part #

1311-69-200

Length

200 mm

Material

Tool steel

Wire hardness (max.) soft wire

4.5 mm

Wire hardness (max.) medium wire

4 mm

Wire hardness (max.) hard wire

3.5 mm

Weight

370 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780669 NWS 1311-69-200 End cutting nippers 200 mm

Description

Features

  • Specifically designed to meet the needs in construction and industrial co-ordinated
  • Blades are also induction-hardened
  • Precision cutting for bolts, nails, rivets, hard wires and similar materials
  • Asymmetrical cut, even long work pieces can be easily cut
  • Power transfer with optimum leverage for easy and fatigue-free working
  • Enormous cutting performance, up to 50% less effort required in comparison to conventional front-cutters
  • Ergonomically shaped soft grip handles with multi-component covers
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • From Special tool steel, forged, oil-hardened.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)