• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 134-49-VDE-180 Side cutter 180 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable-Al + Cu multi-conductor one- and multi-wire-cutting value in millimeters: 13.
Product type

Side cutter

Manufacturer part #

134-49-VDE-180

Length

180 mm

Material

Tool steel

Wire hardness (max.) soft wire

7 mm

Wire hardness (max.) medium wire

4 mm

Wire hardness (max.) hard wire

2.5 mm

Weight

250 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780723 NWS 134-49-VDE-180 Side cutter 180 mm

Description

For cutting of hard and soft wires.

This text is machine translated.

Features

  • Blades are also induction-hardened
  • Precision cutting for finest wires
  • Cutting hardness approx. 62 HRC
  • Power transfer with optimum leverage for easy and fatigue-free working
  • Handles with ergonomically shaped SoftGripp multi-component safety sleeves according to DIN EN/IEC 60900
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • From Special tool steel, forged, oil-hardened.

More interesting products

(*All information is plus legal VAT)