• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1351-49-VDE-190 VDE Side cutter 190 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

VDE universal side-cutter 6-in-1

  • Cutting
  • Wire stripper
  • Crimp
  • Bending
  • Symbol image for NWS 1351-49-VDE-190 VDE Side cutter 190 mm

Technical specifications

Product type

Side cutter

Manufacturer part #

1351-49-VDE-190

Range of use

VDE

Length

190 mm

Material

Tool steel

Material properties

tempered

Edge hardness

59 HRC

Wire hardness (max.) soft wire

2 mm

Wire hardness (max.) medium wire

1 mm

DIN standard

DIN EN 60900

Weight

250 g

EN standard

EN 60900

Type

Side-cutter with cutting, stripping, crimping and bending function

Type

1351-49-VDE-190

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821791 NWS 1351-49-VDE-190 VDE Side cutter 190 mm

Description

This 6-in-1 universal side-cutter has a longer, inductive-hardened precision cut for cutting the finest wires. Crimp-function for pressing the insulated and uninsulated cable shoes. Stripping function 1.5 mm² and 2.5 mm² for one and multi-wired conductors. Matte chrome-plated surface.

More interesting products

(*All information is plus legal VAT)