• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 141-49-VDE-205 VDE Round nose pliers 205 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Angle of the Werzeugkopfes: 45°
  • Large ring spanner in millimeters: 18.
Product type

Round nose pliers

Manufacturer part #

141-49-VDE-205

Range of use

VDE

Length

205 mm

Wire hardness (max.) soft wire

3.9 mm

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

Material

Tool steel

Weight

190 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780734 NWS 141-49-VDE-205 VDE Round nose pliers 205 mm

Description

For cutting of hard and soft wires. For gripping, holding, bending and cutting work.

This text is machine translated.

Features

  • Blades are also induction-hardened
  • With cutting and burner hole
  • With long, 45° angled, flat-round jaws
  • Serrated gripping surfaces
  • Integrated ring spanner
  • Handles with ergonomically shaped SoftGripp multi-component safety sleeves according to DIN EN/IEC 60900
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • Made of tool steel, forged, oil-hardened.

More interesting products

(*All information is plus legal VAT)