• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 835-4 Workshop Screwdriver set

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • - Soft grip screwdriver
  • - Bit extension
  • - Save time, effort and work paths
  • - Ergonomics
  • - Flexibility
  • - Safety
  • - Multi-component case
  • - precision
  • - efficiency

Technical specifications

  • EAN 4003758835043
Product type

Screwdriver set

Range of use

Workshop

Length

330 mm

Screwdriver features

incl. bit magazine

Width

215 mm

Height

45 mm

Dim

(L x W x H) 330 x 215 x 45 mm

Documents & Downloads

Datasheet

Datasheet 2195550 NWS 835-4 Workshop Screwdriver set

Description

Probably every craftsman knows the situation, in which he wants to work with the cordless screwdriver over a longer distance from the screw, but does not have a bit set extension at hand, which enables him to screw. The new Softgrip screwdriver from NWS is more than an alternative, because at the end of its handle a special bit can be inserted, with which the screwdriver is used as a connecting tool or bit extension for the screw.
The processing and construction of the screwdriver is so durable and stable that it can withstand the forces generated during normal use as a connecting element to the removed screw. The new Softgrip screwdriver from NWS thus extends its classic uses by saving the craftsman valuable time, hand grips and working paths. To prevent the bit from being lost, it can be stored in a specially designed fit in the handle of the screwdriver and removed again with a finger pressure.
What is new is that the new Softgrip screwdrivers of the hand adapt themselves with their ergonomics and sensibly placed or dimensioned soft zones on the handle. Thanks to the integrated soft zones in the handle, the newly developed screwdriver handle optimally fills the hand, which enables a higher torque and longer fatigue-free working. In addition, the flexibility of the material increases the sensitivity of the screws and enables the precise application of force. The thin fast turning zone with circular cross-section supports the guide during screwing as well as the safe and faster turning between thumb and index finger.


This text is machine translated.

Scope of delivery

  • Multifunctional wire stripper MultiCutter 180mm VDE
  • E_Detector
  • Slotted screwdriver 3.5 VDE
  • Slotted screwdriver 5.5 VDE
  • Phillips screwdriver PH1 VDE
  • Phillips screwdriver PH2 VDE
  • Foam insert for Set 835-4
  • Plastic case

More interesting products

(*All information is plus legal VAT)