• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS FantasticoPlus 138-69-VDE-180 VDE Kraft side cutter non-flush type 180 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Kraft side cutter

Manufacturer part #

138-69-VDE-180

Range of use

VDE

Length

180 mm

Material

Tool steel

Material properties

tempered

Edge hardness

62 HRC

Wire hardness (max.) medium wire

4 mm

Wire hardness (max.) hard wire

2.8 mm

Wire hardness piano wire (max.)

2.5 mm

DIN standard

DIN ISO 5749

DIN EN 60900

Weight

250 g

Features

non-flush type

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497008 NWS FantasticoPlus 138-69-VDE-180 VDE Kraft side cutter non-flush type 180 mm

Description

VDE power side cutter with precision cutting for bolts, nails, rivets, hard wires and similar materials. Tremendous cutting power thanks to the lever mechanism and ergonomic shaped multi-component grips for fatigue-free working.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)