• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors Standard diode BYV29-500,127 TO 220 2 500 V 9 A

Stroke drawing/circuit diagram
Product type
Standard diode
Enclosure
TO 220 2
Forward current I(F)
9 A
Reverse voltage U(R)
500 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

245 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BYV29-500,127

Product type

Standard diode

Enclosure

TO 220 2

Manufacturer

NXP Semiconductors

Manuf. code

NXP

Forward current I(F)

9 A

Reverse voltage U(R)

500 V

Forward voltage U(F)

1.25 V

Forward voltage reference

8 A

Reverse leakage current I(r)

50 µA

Reverse leakage current I(r) reference

500 V

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

60 ns

Documents & Downloads

Datasheet

Datasheet 160072 NXP Semiconductors Standard diode BYV29-500,127 TO 220 2 500 V 9 A

User & Safety Instructions

User & Safety Instructions 160072 NXP Semiconductors Standard diode BYV29-500,127 TO 220 2 500 V 9 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.81€ 10.51*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)