• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB3036-1WB0 Piece 1 pc(s)

1/4
Application
Packaging type
Piece
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB3036-1WB0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Contactor mounting
  • Touch protection against electric shock: Finger-safe when touching vertically from the front according to IEC 60529
  • Number of poles: 3
  • Tripping class: CLASS 10E
Packaging type

Piece

Product type

O/L relay

Type

3RB3036-1WB0

Type

S2

Functions

Overload

Features

Automatic/manual switch

Operating voltage

690 V AC

Amperage adjustment range (min.)

20 A

Amperage adjustment range (max.)

80 A

Adjustment range (amperage)

20 - 80 A

Contact type

1 maker

1 breaker

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

99 mm

Dim

(L x W x H) 104 x 55 x 99 mm

Content

1 pc(s)

AWG max.

1

AWG (min.)

18

Nominal current

80 A

Length

104 mm

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

Separate positioning

1

1

0

CLASS 10

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430769 O/L relay 1 maker, 1 breaker Siemens 3RB3036-1WB0 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430769 O/L relay 1 maker, 1 breaker Siemens 3RB3036-1WB0 Piece 1 pc(s)

Description

Overload relay 20...80 A electronic for motor protection size S2, CLASS 10E contactor mounting Main circuit: Screw auxiliary circuit: Screw manual automatic RESET SIRIUS 3RB3 electronic overload relay for current-dependant protection of consumers with normal and heavy starting against impermissible high heating due to overload, phase unbalance or phase failure.
Thanks to large current setting ranges and different tripping characteristics, entire series of motors are covered with only a few types. With their low power loss, they are particularly energy-efficient and contribute to lower heating in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX) are a matter of course.
Available with different setting ranges of the overload release and with different tripping classes. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)