• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB3036-2UW1 1 pc(s)

1/5
Image similar
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB3036-2UW1
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: stand-alone installation
  • Contact protection against electrical shock: Finger-safe
  • Number of pins: 3
  • Tripping class CLASS 20 E
Product type

O/L relay

Type

3RB3036-2UW1

Type

S2

Functions

Overload

Operating voltage

690 V AC

Amperage adjustment range (min.)

12.5 A

Amperage adjustment range (max.)

50 A

Adjustment range (amperage)

12.5 - 50 A

Contact type

1 maker

1 breaker

Connection

Ring-type transformer

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

81 mm

Dim

(L x W x H) 109 x 55 x 81 mm

Content

1 pc(s)

AWG max.

14

AWG (min.)

20

Nominal current

50 A

Length

109 mm

Cross section (inflexible) (min.)

1 mm²

Separate positioning

1

1

0

CLASS 20

Through-feed current converter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743077 O/L relay 1 maker, 1 breaker Siemens 3RB3036-2UW1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1743077 O/L relay 1 maker, 1 breaker Siemens 3RB3036-2UW1 1 pc(s)

Description

power contactor, AC-3 17 A, 7.5 kW / 400 V 1 NO + 1 NC, 42 V AC, 50 / 60 Hz, 3-pole, Size S0 Spring-type terminal upright mounting position

More interesting products

(*All information is plus legal VAT)