• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB3036-2UX1 1 pc(s)

1/5
Image similar
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB3036-2UX1
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: stand-alone installation
  • Contact protection against electrical shock: Finger-safe
  • Number of pins: 3
  • Tripping class CLASS 20 E
Product type

O/L relay

Type

3RB3036-2UX1

Type

S2

Functions

Overload

Features

Automatic/manual switch

Operating voltage

690 V AC

Amperage adjustment range (min.)

12.5 A

Amperage adjustment range (max.)

50 A

Adjustment range (amperage)

12.5 - 50 A

Contact type

1 maker

1 breaker

Connection

Ring-type transformer

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

81 mm

Dim

(L x W x H) 109 x 55 x 81 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

24

Nominal current

50 A

Length

109 mm

Cross section (inflexible) (min.)

1 mm²

Separate positioning

1

1

0

CLASS 20

Through-feed current converter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700300 O/L relay 1 maker, 1 breaker Siemens 3RB3036-2UX1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700300 O/L relay 1 maker, 1 breaker Siemens 3RB3036-2UX1 1 pc(s)

Description

LV HRC fuse element, NH000, In: 40 A, gG, Un AC: 690 V, Un DC: 250 V, Front indicator, live grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)