• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB3046-1XB0 Piece 1 pc(s)

1/5
Image similar
Packaging type
Piece
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB3046-1XB0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: installing contactor
  • Contact protection against electrical shock: Finger-safe vertically for contact from the front according to IEC 60529
  • Number of pins: 3
  • Tripping class: CLASS 10 E
Packaging type

Piece

Product type

O/L relay

Type

3RB3046-1XB0

Type

S3

Functions

Overload

Operating voltage

1000 V AC

Amperage adjustment range (min.)

32 A

Amperage adjustment range (max.)

115 A

Adjustment range (amperage)

32 - 115 A

Contact type

1 maker

1 breaker

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

106 mm

Dim

(L x W x H) 124 x 70 x 106 mm

Content

1 pc(s)

AWG max.

1

AWG (min.)

10

Factory colour

Multicolour

Nominal current

115 A

Length

124 mm

Cross section (flexible) (min.)

2.5 mm²

Cross section (inflexible) (min.)

2.5 mm²

Separate positioning

1

1

0

CLASS 10

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699523 O/L relay 1 maker, 1 breaker Siemens 3RB3046-1XB0 Piece 1 pc(s)

Datasheet 1699523 O/L relay 1 maker, 1 breaker Siemens 3RB3046-1XB0 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699523 O/L relay 1 maker, 1 breaker Siemens 3RB3046-1XB0 Piece 1 pc(s)

Description

SIMATIC WinCC client for Runtime Prof. V14 SP1 UG WinCC V7.0..V7.3 RT/RC 128 / RC/RT Client WinCC Client for Runtime Prof. V14 SP1 runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Prof/Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 / 2016 (64 bit)/

More interesting products

(*All information is plus legal VAT)