• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB3123-4SB0 Piece 1 pc(s)

1/6
Image similar
Packaging type
Piece
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB3123-4SB0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: installing contactor
  • Contact protection against electrical shock: Finger-safe
  • Number of pins: 3
  • Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
Packaging type

Piece

Product type

O/L relay

Type

3RB3123-4SB0

Type

S0

Functions

Overload

Features

Automatic/manual switch

Operating voltage

690 V AC

Amperage adjustment range (min.)

3 A

Amperage adjustment range (max.)

12 A

Adjustment range (amperage)

3 - 12 A

Contact type

1 maker

1 breaker

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

87 mm

Dim

(L x W x H) 84 x 45 x 87 mm

Content

1 pc(s)

Weight

0.2150 kg

AWG max.

8

AWG (min.)

16

Nominal current

12 A

Length

84 mm

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

Separate positioning

1

1

0

Adjustable

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748441 O/L relay 1 maker, 1 breaker Siemens 3RB3123-4SB0 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748441 O/L relay 1 maker, 1 breaker Siemens 3RB3123-4SB0 Piece 1 pc(s)

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 0.14...0.20 A 230 V AC Spring-type terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)

More interesting products

(*All information is plus legal VAT)