• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker ABB EF205-210 Piece 1 pc(s)

Packaging type
Piece
Product type
O/L relay
Functions
Overload
Contact type
1 maker
Type
EF205-210
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

O/L relay

Type

EF205-210

Functions

Overload

Features

+ test button

Contact type

1 maker

Connection

Screws

Content

1 pc(s)

Nominal current

63 A

Direct attachment

1

1

0

0-0 V

0-0 V

0-0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322368 O/L relay 1 maker ABB EF205-210 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322368 O/L relay 1 maker ABB EF205-210 Piece 1 pc(s)

Description

EF205 are self-powered solid-state overload relays that do not require an additional external power supply. They reliably protect motors in the event of an overload or phase failure. Like thermal overload relays, they are easy to use and compatible with standard motor applications. They impress thanks to their wide setting range, their high accuracy, the high operating temperature range and the possibility of selecting from 3 trigger classes (10E, 20E, 30E). The overload relays are connected directly to the contactors. Stand-alone installation sets are available as accessories. Manual or automatic reset selectable, phase failure sensitivity according to IEC/EN 60947-4-1, temperature compensation, TEST and STOP function, trigger display on the front, trigger and signal contact integrated (1 NO/1 NC).

This text is machine translated.