• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker ABB EF45-45 1 pc(s)

Product type
O/L relay
Functions
Overload
Contact type
1 maker
Type
EF45-45
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O/L relay

Type

EF45-45

Functions

Overload

Contact type

1 maker

Connection

Screws

Content

1 pc(s)

Nominal current

15 A

Direct attachment

1

1

0

0-0 V

0-0 V

0-0 V

Screw connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323496 O/L relay 1 maker ABB EF45-45 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323496 O/L relay 1 maker ABB EF45-45 1 pc(s)

Description

EF45 are self-powered solid-state overload relays that do not require an additional external power supply. They reliably protect motors in the event of an overload or phase failure. Like thermal overload relays, they are easy to use and compatible with standard motor applications. They impress thanks to their wide setting range, their high accuracy, the high operating temperature range and the possibility of selecting from 3 trigger classes (10E, 20E, 30E). The overload relays are connected directly to the contactors. Stand-alone installation sets are available as accessories. Manual or automatic reset selectable, phase failure sensitivity according to IEC/EN 60947-4-1, temperature compensation, TEST and STOP function, trigger display on the front, trigger and signal contact integrated (1 NO/1 NC).

This text is machine translated.