• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 690 V (max) 1 maker ABB TF140DU-110-V-1000 Piece 1 pc(s)

Packaging type
Piece
Product type
O/L relay
Functions
Overload
Max. operating voltage
690 V
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

O/L relay

Type

TF140DU-110-V-1000

Functions

Overload

Features

+ test button

Max. operating voltage

690 V

Operating voltage

690 V (max)

Amperage adjustment range (max.)

142 A

Adjustment range (amperage)

142 A (max)

Contact type

1 maker

Switching voltage (max.)

690 V DC/AC

Connection

Screws

Content

1 pc(s)

Nominal current

80 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320889 O/L relay 690 V (max) 1 maker ABB TF140DU-110-V-1000 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320889 O/L relay 690 V (max) 1 maker ABB TF140DU-110-V-1000 Piece 1 pc(s)

Description

TF140DU-V1000 are economical, electromechanical motor protection devices for currents up to 142 A. In case of overload, they offer reliable thermal protection of the connected motors. TF140DU-V1000 are mounted on contactors AF116 to AF140. If the motor current set on the current scale is exceeded, the relays trigger via bimetal elements and thus change the switching position of the two auxiliary contacts 1S/1NC. An upstream contactor is then switched off. The relays allow manual or automatic resetting, they have a test and stop function as well as a trip display. An additional reset button allows operation without opening the control cabinet. TF140DU-V1000 have tripping class 10A, are temperature compensated and phase failure sensitive and have ATEX approval.

This text is machine translated.