• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker ABB EF460-500 1 pc(s)

Product type
O/L relay
Functions
Overload
Contact type
1 maker
Type
EF460-500
Features
+ auxiliary contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O/L relay

Type

EF460-500

Functions

Overload

Features

+ auxiliary contact

Contact type

1 maker

Connection

Screws

Content

1 pc(s)

Nominal current

150 A

Direct attachment

1

1

0

0-0 V

0-0 V

0-0 V

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323962 O/L relay 1 maker ABB EF460-500 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323962 O/L relay 1 maker ABB EF460-500 1 pc(s)

Description

EF460 are self-powered solid-state overload relays that do not require any additional external power supply. They reliably protect motors in the event of an overload or phase failure. Like thermal overload relays, they are easy to use and compatible with standard motor applications. They are impressive thanks to their large setting range, their high accuracy, the high operating temperature range and the possibility of selecting from three trigger classes (10E, 20E, 30E). Other features include temperature compensation, integrated trigger and signal contact (1 NC/1 NO), automatic or manual selectable reset, free release, STOP and TEST function as well as trigger display on the front. Rail kits are available as accessories for contactor mounting. EF460 have an ATEX certification.

This text is machine translated.