• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay ABB CM-TCS.11S 1 pc(s)

Product type
O/L relay
Functions
Temperature monitoring
Type
CM-TCS.11S
Connection
Screws
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O/L relay

Type

CM-TCS.11S

Functions

Temperature monitoring

Connection

Screws

IP20

Max. temperature

50 °C

Width

22.5 mm

Height

85.6 mm

Depth

103.7 mm

Dim

(W x H x D) 22.5 x 85.6 x 103.7 mm

Content

1 pc(s)

Nominal voltage

24 V

Nominal current

4 A

22.5

78 mm

103 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330268 O/L relay ABB CM-TCS.11S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330268 O/L relay ABB CM-TCS.11S 1 pc(s)

Description

THE CM-TCS temperature monitoring relays monitor overtemperature, undertemperature or temperatures between thresholds (window monitoring) with PT100 sensors. As soon as the temperature exceeds or falls below the threshold value, the output relays change their position according to the configured functionality and the LEDs on the front of the device indicate the current status.

This text is machine translated.