• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay Siemens 3RU2116-0AC0 1 pc(s)

1/6
Image similar
Product type
O/L relay
Functions
Overload
Type
3RU2116-0AC0
Type
S00
Operating voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fuse gG: 6 A, quick-acting: 10A
Product type

O/L relay

Type

3RU2116-0AC0

Type

S00

Functions

Overload

Operating voltage

690 V

Amperage adjustment range (min.)

0.11 A

Amperage adjustment range (max.)

0.16 A

Adjustment range (amperage)

0.11 - 0.16 A

Connection

Spring-loaded connector

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

45 mm

Height

87 mm

Depth

70 mm

Dim

(W x H x D) 45 x 87 x 70 mm

Content

1 pc(s)

AWG max.

12

AWG (min.)

20

Nominal current

0.16 A

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Direct attachment

1

1

0

CLASS 10

Spring clamp connection

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729717 O/L relay Siemens 3RU2116-0AC0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729717 O/L relay Siemens 3RU2116-0AC0 1 pc(s)

Description

Overload relay 0.18...0.25 A for motor protection Size S00, CLASS 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset

More interesting products

(*All information is plus legal VAT)