1/6
Image similar
Piece
O/L relay
3RU2116-0JC1
S00
Overload
Automatic/manual switch
690 V
0.70 A
1.0 A
0.70 - 1.0 A
Spring-loaded connector
IP20
-40 °C
+70 °C
45 mm
102 mm
79 mm
(W x H x D) 45 x 102 x 79 mm
1 pc(s)
12
20
1 A
2.5 mm²
4 mm²
0.5 mm²
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Spring clamp connection
690 V
yes
Datasheet 1730556 O/L relay Siemens 3RU2116-0JC1 Piece 1 pc(s)
User & Safety Instructions 1730556 O/L relay Siemens 3RU2116-0JC1 Piece 1 pc(s)