1/6
Image similar
Piece
O/L relay
3RU2116-1EC1
S00
Overload
690 V
2.8 A
4.0 A
2.8 - 4.0 A
Spring-loaded connector
IP20
-40 °C
+70 °C
45 mm
102 mm
79 mm
(W x H x D) 45 x 102 x 79 mm
1 pc(s)
12
20
4 A
2.5 mm²
4 mm²
0.5 mm²
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Spring clamp connection
690 V
yes
Datasheet 1700502 O/L relay Siemens 3RU2116-1EC1 Piece 1 pc(s)
User & Safety Instructions 1700502 O/L relay Siemens 3RU2116-1EC1 Piece 1 pc(s)