
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2116-1JB0
- Type
S00
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
7.0 A
- Amperage adjustment range (max.)
10 A
- Adjustment range (amperage)
7.0 - 10 A
- Switching voltage (max.)
690 V DC/AC
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
76 mm
- Depth
70 mm
- Dim
(W x H x D) 45 x 76 x 70 mm
- Content
1 pc(s)
- Weight
0.1452 kg
- AWG max.
12
- AWG (min.)
20
- Factory colour
Multicolour
- Nominal current
10 A
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730703 O/L relay Siemens 3RU2116-1JB0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730703 O/L relay Siemens 3RU2116-1JB0 Piece 1 pc(s)
Description
Overload relay 11...16 A for motor protection Size S00, CLASS 10 Stand-alone installation Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset



































